Surface Mount TVS Diode; Direction: Single; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 376V; VBR Min (V): 418V; VBR Max (V): 462V; IR Max (uA): 5uA; VC Max (V): 602V; Package: DO-41
Galaxy Microelectronics P4KE440A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 376 |
| Clamping Voltage-Max | 602 |
| Breakdown Voltage-Nom | 440 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics P4KE440A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.