Trans Voltage Suppressor Diode, 60.7V V(RWM), Bidirectional,
Galaxy Microelectronics P4KE75C technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60.7 |
| Clamping Voltage-Max | 108 |
| Breakdown Voltage-Nom | 75 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics P4KE75C to view detailed technical specifications.
No datasheet is available for this part.