Fast Recovery Rectifier, VRRM MAX (V): 1000V; IAV MAX (A): 1A; VFM MAX (V): 1.2V; @ IF (A): 1A; IFSM MAX (A): 30A; IR MAX (UA): 5uA; @VR (V): 1000V; TRR MAX (NS): 500ns; Package: DO-41
Galaxy Microelectronics PR1007 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics PR1007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.