Fast Recovery Rectifier, VRRM MAX (V): 4000V; IAV MAX (A): 0.2A; VFM MAX (V): 6.5V; @ IF (A): 0.2A; IFSM MAX (A): 30A; IR MAX (UA): 5uA; @VR (V): 4000V; TRR MAX (NS): 500ns; Package: DO-15
Galaxy Microelectronics R4000F technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 4000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.