Small Signal Schottky Diode; Configuration: Single; VRRM Max (V): 30V; IAV Max (A): 0.03; VFM Max (V): 0.37V; @ IF (A): 0.001A; IR Max (uA): 0.5uA; @VR (V): 30V; Pin: F1; Package: SOD-523
Checking distributor stock and pricing after the page loads.
Galaxy Microelectronics RB751S-40 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.