Standard Recovery Rectifiers; VRRM MAX (V): 50V; IAV MAX (A): 2A; VFM MAX (V): 1.1V; @ IF (A): 2A; IFSM MAX (A): 60A; IR MAX (UA): 5uA; @VR (V): 50V; Package: DO-15
Galaxy Microelectronics RL201G technical specifications.
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.