Small Signal Schottky Diode; Configuration: Single; VRRM Max (V): 60V; IAV Max (A): 0.015; VFM Max (V): 1V; @ IF (A): 0.015A; IR Max (uA): 0.2uA; @VR (V): 50V; TRR Max (ns): 1ns; Pin: F1; Package: SOD-323
Galaxy Microelectronics SD101AWS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Power Dissipation-Max | 0.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics SD101AWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.