The SMAJ120 transient voltage suppressor diode from Galaxy Microelectronics features a silicon diode element with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a unidirectional polarity and is available in a 2-pin SMA package. The diode can withstand a maximum reverse voltage of 120V and a maximum non-repetitive peak reverse power dissipation of 400mW. It is suitable for transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 120 |
| Breakdown Voltage-Min | 133 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 214 |
| Breakdown Voltage-Nom | 148 |
| Breakdown Voltage-Max | 163 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |