The SMAJ150CA is a bidirectional transient voltage suppressor diode from Galaxy Microelectronics. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is made of silicon and has a nominal breakdown voltage of 176V. It can handle a maximum non-repetitive peak reverse power dissipation of 400W and a maximum clamping voltage of 243V. The SMAJ150CA is available in a 2-pin SMA package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Breakdown Voltage-Min | 167 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 243 |
| Breakdown Voltage-Nom | 176 |
| Breakdown Voltage-Max | 185 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |