The SMAJ188CA is a silicon bidirectional transient voltage suppressor diode with a nominal breakdown voltage of 220V and a maximum reverse voltage of 188V. It has a maximum non-repetitive peak reverse power dissipation of 400mW and a maximum clamping voltage of 328V. The diode is available in a 2-pin SMA package and has a maximum operating temperature of 150°C. The SMAJ188CA is suitable for use in applications requiring transient voltage suppression, such as in electronic circuits and systems.
Galaxy Microelectronics SMAJ188CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 188 |
| Breakdown Voltage-Min | 209 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 328 |
| Breakdown Voltage-Nom | 220 |
| Breakdown Voltage-Max | 231 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.