Unidirectional surface mount transient voltage suppressor diode designed for circuit protection. Features a repetitive peak reverse voltage of 22V and a peak pulse power dissipation of 400W (10x1000µs waveform). Offers a typical breakdown voltage of 24.4V, with a minimum of 24.4V and a maximum of 26.9V. Maximum clamping voltage is 35.5V, with a maximum leakage current of 5µA. Operates across a temperature range of -55°C to 150°C.
Galaxy Microelectronics SMAJ22A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 24.4 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 35.5 |
| Breakdown Voltage-Nom | 25.65 |
| Breakdown Voltage-Max | 26.9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics SMAJ22A to view detailed technical specifications.
No datasheet is available for this part.