Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 53.3V; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 8.5V; VBR Min (V): 9.44V; VBR Max (V): 11.5V; IR Max (uA): 10uA; VC Max (V): 15.9V; Package: SMA
Galaxy Microelectronics SMAJ48CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Breakdown Voltage-Min | 53.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 77.4 |
| Breakdown Voltage-Nom | 56.1 |
| Breakdown Voltage-Max | 58.9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.