Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 111V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 100V; VBR Min (V): 111V; VBR Max (V): 123V; IR Max (uA): 5uA; VC Max (V): 162V; Package: SMB
Checking distributor stock and pricing after the page loads.
Galaxy Microelectronics SMBJ100CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 111 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 162 |
| Breakdown Voltage-Nom | 117 |
| Breakdown Voltage-Max | 123 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.