Bidirectional Transient Voltage Suppressor (TVS) diode in an SMB package. Features a repetitive peak reverse voltage of 12V and a breakdown voltage range of 13.3V to 14.7V, with a typical breakdown voltage of 13.3V. Offers a peak pulse power dissipation of 600W for a 10x1000µs waveform and a maximum clamping voltage of 19.9V. Operates across a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Galaxy Microelectronics SMBJ12CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 19.9 |
| Breakdown Voltage-Nom | 14 |
| Breakdown Voltage-Max | 14.7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.