Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 36.7V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 33V; VBR Min (V): 36.7V; VBR Max (V): 44.9V; IR Max (uA): 5uA; VC Max (V): 59V; Package: SMB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Galaxy Microelectronics SMBJ33C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 59 |
| Breakdown Voltage-Nom | 40.8 |
| Breakdown Voltage-Max | 44.9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics SMBJ33C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.