Unidirectional Surface Mount Transient Voltage Suppressor (TVS) Diode designed for voltage protection. Features a repetitive peak reverse voltage of 60V and a breakdown voltage range from 66.7V to 73.7V, with a typical breakdown of 70.2V. Offers a peak pulse power dissipation of 600W for a 10x1000µs waveform, and a maximum clamping voltage of 96.8V. Operates within a temperature range of -55°C to 150°C, with a low leakage current of 5µA at 60V. Packaged in an SMB (DO-214AA) with two terminals.
Galaxy Microelectronics SMBJ60A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 96.8 |
| Breakdown Voltage-Nom | 70.2 |
| Breakdown Voltage-Max | 73.7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.