Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 12.2V; PPK Max (W): 1500W; Condition: 10×1000us; VRWM Max (V): 11V; VBR Min (V): 12.2V; VBR Max (V): 13.5V; IR Max (uA): 5uA; VC Max (V): 18.2V; Package: SMC
Checking distributor stock and pricing after the page loads.
Galaxy Microelectronics SMCJ11A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11 |
| Breakdown Voltage-Min | 12.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 18.2 |
| Breakdown Voltage-Nom | 12.85 |
| Breakdown Voltage-Max | 13.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.