Surface mount unidirectional transient voltage suppressor diode designed for overvoltage protection. Features a repetitive peak reverse voltage of 150V and a breakdown voltage range from 167V to 185V, with a typical breakdown voltage of 167V. Offers a maximum peak pulse power dissipation of 1500W for a 10x1000µs waveform. Maximum clamping voltage is 243V, with a maximum leakage current of 5µA at 150V. Operates across a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Breakdown Voltage-Min | 167 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 243 |
| Breakdown Voltage-Nom | 176 |
| Breakdown Voltage-Max | 185 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |