Bidirectional Surface Mount Transient Voltage Suppressor Diode designed for circuit protection. Features a repetitive peak reverse voltage of 200V and a breakdown voltage range from 222V to 246V. Offers a maximum peak pulse power dissipation of 1500W for a 10x1000µs waveform. Operates across a temperature range of -55°C to 150°C with a maximum leakage current of 5µA. This silicon diode, with two terminals, provides bidirectional voltage suppression.
Galaxy Microelectronics SMCJ200CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 222 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 246 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics SMCJ200CA to view detailed technical specifications.
No datasheet is available for this part.