Surface mount bidirectional transient voltage suppressor diode designed for voltage protection. Features a repetitive peak reverse voltage of 220V and a breakdown voltage range from 245V to 270V. Offers a maximum peak pulse power of 1500W for a 10x1000µs waveform. Operates within a temperature range of -55°C to 150°C, with a maximum leakage current of 5µA. Encased in an SMC package with two terminals.
Galaxy Microelectronics SMCJ220CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 220 |
| Breakdown Voltage-Min | 245 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 270 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics SMCJ220CA to view detailed technical specifications.
No datasheet is available for this part.