The SMCJ45 transient voltage suppressor diode from Galaxy Microelectronics features a silicon diode element with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. This unidirectional diode has a maximum reverse voltage of 45 volts and a non-repetitive peak reverse power dissipation of 1500 watts. The device is packaged in a 2-terminal R-PDSO-C2 package and is suitable for use in a variety of applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Breakdown Voltage-Min | 50 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 80.3 |
| Breakdown Voltage-Nom | 55.5 |
| Breakdown Voltage-Max | 61.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |