Bidirectional Transient Voltage Suppressor Diode, surface mount package. Features a 54V maximum repetitive peak reverse voltage and a 60V minimum breakdown voltage, with a typical breakdown voltage of 60V and a maximum breakdown voltage of 66.3V. Offers 1500W peak pulse power dissipation (10x1000us) and a maximum clamping voltage of 87.1V. Operates across a temperature range of -55°C to 150°C, with a maximum leakage current of 5uA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 54 |
| Breakdown Voltage-Min | 60 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 87.1 |
| Breakdown Voltage-Nom | 63.15 |
| Breakdown Voltage-Max | 66.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |