The SMCJ6.0C is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a dual terminal position and a silicon diode element material. The diode type is a trans voltage suppressor diode with a maximum reverse voltage of 6V and a maximum non-repetitive peak reverse power dissipation of 1500W. The device is packaged in a 2-pin R-PDSO-C2 package type.
Galaxy Microelectronics SMCJ6.0C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6 |
| Breakdown Voltage-Min | 6.67 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 11.4 |
| Breakdown Voltage-Nom | 7.41 |
| Breakdown Voltage-Max | 8.15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics SMCJ6.0C to view detailed technical specifications.
No datasheet is available for this part.