Schottky Barrier Rectifier; Configuration: Single; VRRM Max (V): 50V; IAV Max (A): 10A; VFM Max (V): 0.75V; @ IF (A): 10A; IFSM Max (A): 200A; IR Max (uA): 500uA; @VR (V): 50V; Package: TO-220AC
Galaxy Microelectronics SR1050 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.