Schottky Barrier Rectifier; Configuration: Single; VRRM Max (V): 200V; IAV Max (A): 2A; VFM Max (V): 0.95V; @ IF (A): 2A; IFSM Max (A): 50A; IR Max (uA): 250uA; @VR (V): 200V; Package: SMB
Galaxy Microelectronics SS2200 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.