Schottky rectifier diode, single element, 3A continuous forward current. Features a maximum repetitive peak reverse voltage of 40V and an operating temperature up to 150°C. Designed for general-purpose rectification applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |