Ultra Fast Recovery Rectifier, VRRM MAX (V): 500V; IAV MAX (A): 3A; VFM MAX (V): 1.7V; @ IF (A): 3A; IFSM MAX (A): 150A; IR MAX (UA): 10uA; @VR (V): 500V; TRR MAX (NS): 75ns; Package: DO-27
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-27 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 500 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |