Gefran GQ9060A14 technical specifications.
| Maximum Input Voltage | 600V |
| I/O Isolation Voltage | 4000(RMS)V |
| Input Type | AC |
| Output Device | Thyristor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.