
SPST flow switch with a polyphenylene plastic body. Features 15% accuracy for general flow sensing applications. Designed for bulk packaging.
Gems Sensors 122340 technical specifications.
| Accuracy | 15% |
| Body Material | Polyphenylene, Plastic |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | FS-4 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Gems Sensors 122340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
