
FLOW SENSOR, 7-14GPM, 27.6BAR, 3/4 NPT; Pressure Max:27.6bar; Supply Voltage DC Min:-; Supply Voltage DC Max:-; Accuracy %:10%; Flow Rate Min:7GPM (US); Flow Rate Max:14GPM (US); Port Size:19.05mm; Accuracy:+/-10%; Port Style:NPT ;RoHS Compliant: No
Gems Sensors 26602 technical specifications.
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Gems Sensors 26602 to view detailed technical specifications.
No datasheet is available for this part.
