
Switch, Flow, FS-925 Series, 0.5GPM, Brass, 69BAR, 1/4" NPT Female
Checking distributor stock and pricing after the page loads.
Gems Sensors 26916 technical specifications.
| Accuracy | 10% |
| Body Material | Brass |
| Material | Brass |
| Series | FS-925 |
| RoHS | Compliant |
No datasheet is available for this part.
