
Sign in to ask questions about the Gems Sensors 35651 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gems Sensors 35651 technical specifications.
| Body Material | Brass |
| Output Current | 800mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Gems Sensors 35651 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.