Gems Sensors 51590 technical specifications.
| Medium | Liquid |
| Flow Range | 0.1GPM to 1GPM |
| Style Type | In-Line |
| Accuracy | ±10% |
| Maximum Operating Pressure | 69bar |
| Min Operating Temperature | -29°C |
| Max Operating Temperature | 148.9°C |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.