Pressure Sensor 3.5psi to 8psi 3-Pin
Gems Sensors PS41-10-2MNS-C-FL18-V technical specifications.
| Operating Pressure Range | 3.5psi to 8psi |
| Maximum Overload Pressure | 700psi |
| Port Size | 1/8 |
| Electrical Termination | Flying Lead |
| Pin Count | 3 |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gems Sensors PS41-10-2MNS-C-FL18-V to view detailed technical specifications.
No datasheet is available for this part.