Hex inverter logic device provides six independent CMOS inverting buffer channels for digital signal inversion. The AHC-family device operates from a 2 V to 5.5 V supply and uses standard CMOS inputs with push-pull outputs. Output drive ratings are 8 mA sink and -8 mA source, with a maximum supply current of 20 µA. The operating temperature range is -40 °C to 125 °C, and 14-pin package variants are documented for the family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Generic 74AHC04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Logic function | Inverter |
| Number of channels | 6 |
| Technology family | AHC |
| Supply voltage minimum | 2V |
| Supply voltage maximum | 5.5V |
| IOL maximum | 8mA |
| IOH maximum | -8mA |
| Supply current maximum | 20µA |
| Input type | Standard CMOS |
| Output type | Push-Pull |
| Operating temperature range | -40 to 125°C |
| Package pin count | 14pins |
| Package options | PDIP, SOIC, SOP, SSOP, TSSOP, TVSOP, VQFN, WQFN |
Download the complete datasheet for Generic 74AHC04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Generic 74AHC04
Learn how to reduce switching regulator ripple and high-frequency spikes in linear regulator outputs using filter capacitors, ferrite beads, and proper measurement techniques.