Unidirectional transient voltage suppressor diode provides 600 W peak pulse power dissipation with a 10/1000 µs waveform. The device has a 6.0 V reverse standoff voltage, 6.67 V to 7.37 V breakdown voltage range, and 10.3 V maximum clamping voltage at 58.3 A peak pulse current. It is supplied in an SMB surface-mount package also identified as DO-214AA. The operating and storage temperature range is -55 °C to 150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Generic SMBJ6.0A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | TVS, unidirectional |
| Peak Pulse Power Dissipation | 600W |
| Reverse Standoff Voltage | 6.0V |
| Breakdown Voltage Min | 6.67V |
| Breakdown Voltage Max | 7.37V |
| Test Current | 10mA |
| Maximum Clamping Voltage | 10.3V |
| Peak Pulse Current | 58.3A |
| Package | SMB / DO-214AA |
| Peak Pulse Waveform | 10/1000µs |
| Operating Junction Temperature Min | -55°C |
| Operating Junction Temperature Max | 150°C |
| Storage Temperature Min | -55°C |
| Storage Temperature Max | 150°C |
Download the complete datasheet for Generic SMBJ6.0A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Generic SMBJ6.0A
Detailed Bill of Materials for the A20-OLinuXino-LIME single-board computer, Revision I, featuring the Allwinner A20 SoC and 16GB eMMC storage.
Bill of materials for the ESP32-PoE-ISO Rev H, an IoT development board with PoE 3kV isolation, Ethernet, WiFi, Bluetooth, and battery charging capabilities.
Bill of materials for ESP32-PoE-ISO Rev. L, featuring ESP32-WROVER-E, isolated PoE, LAN8710A Ethernet, and LiPo battery charging circuitry.
Bill of materials for the ESP32-PoE-ISO Rev J IoT board, featuring isolated PoE, ESP32-WROOM-32E module, LAN8710A Ethernet PHY, and Li-Po battery charging circuitry.
Comprehensive Bill of Materials for the OLinuXino-LIME Revision I industrial board featuring Allwinner SoC, AXP209 PMIC, DDR3 memory, and Ethernet components.