Analog Circuit, 1 Func, PDSO10, MSOP-10
Checking distributor stock and pricing after the page loads.
Global Mixed-Mode Technology G2997BP71U technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | BUS TERMINATOR SUPPORT CIRCUIT |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.