The 74HC00N is a 4-input NAND gate IC, fabricated using CMOS technology. It operates within a supply voltage range of 2V to 6V and features a maximum output current of 5.2mA. The device is packaged in a SOT-27-1 plastic package and is RoHS compliant. The 74HC00N has a propagation delay of 23ns and a quiescent current of 40uA. It is rated to operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HC00N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC00N technical specifications.
| Package/Case | SOT-27-1 |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Output Voltage | 6V |
| Packaging | Bulk |
| Propagation Delay | 23ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC00N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.