The Omron A165E-M-02 is a 2-position SPST/DPST panel mount switch with a contact current rating of 5A and a maximum operating temperature of 55°C. It is rated for 125V AC and 30V DC and features a quick connect termination. The switch is RoHS compliant and has an electrical life of 100,000 cycles. It is also rated for IP65, making it water resistant and dust tight.
Sign in to ask questions about the Omron A165E-M-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A165E-M-02 technical specifications.
| Actuator Length | 20mm |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A165E |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165E-M-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.