N-channel Insulated Gate Bipolar Transistor (IGBT) module featuring a 1200V collector-emitter breakdown voltage and 460A continuous collector current. This IGBT module offers a low collector-emitter saturation voltage of 2.15V and a maximum power dissipation of 1.6kW. Designed for chassis mounting with screw terminals, it includes an integrated NTC thermistor for temperature monitoring. Operating within a temperature range of -40°C to 150°C, this RoHS compliant component has a turn-on delay of 200ns and a turn-off delay of 500ns.
Sign in to ask questions about the Infineon FF300R12KE4HOSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon FF300R12KE4HOSA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.15V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.15V |
| Continuous Collector Current | 460A |
| Halogen Free | Not Halogen Free |
| Height | 31.4mm |
| Input | Standard |
| Input Capacitance | 19nF |
| Lead Free | Lead Free |
| Max Collector Current | 460A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6kW |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Package Quantity | 10 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1.6kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 500ns |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon FF300R12KE4HOSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.