Mass air flow sensor with ±5% accuracy, measuring flow rates from 0.1 L/m. Features a PBT plastic body, operating temperature range of -33°C to 75°C, and a maximum output voltage of 2.5V. Operates with supply voltages between 4.75V and 9.45V. Designed for PCB mounting via through-hole or screw termination.
Sign in to ask questions about the Omron D6F-P0001A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D6F-P0001A1 technical specifications.
| Accuracy | 5% |
| Body Material | PBT, Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -33°C |
| Max Output Voltage | 2.5V |
| Max Supply Voltage | 9.45V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, PCB, Screw |
| Package Quantity | 5 |
| Packaging | Box |
| Series | D6F |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Omron D6F-P0001A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.