Through-beam photoelectric sensor with NPN open-collector output. Features a 5mm sensing distance and 1ms response time. Operates with a 5-24VDC supply voltage and offers a maximum collector current of 100mA. Constructed from Polybutylene material with a 940nm wavelength. IP50 rated, CE and cULus approved, with a chassis or panel mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron EE-SX671 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus |
| Height | 15.5mm |
| Input Current | 35mA |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Material | Polybutylene |
| Max Collector Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Max Voltage Rating (DC) | 24V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Termination | Connector |
| Wavelength | 940nm |
| Width | 20.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX671 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.