The Omron G2R-1-T-DC36 is a 36V non-latching SPDT general purpose relay with a coil current rating of 14.7mA and a contact current rating of 10A. It has a silver contact material and a quick connect termination. The relay operates within a temperature range of -40°C to 70°C and has a 15ms operate time and 5ms release time. It is packaged in a tray with one relay per package.
Checking distributor stock and pricing after the page loads.
| Coil Current | 14.7mA |
| Coil Power | 530mW |
| Coil Resistance | 2.45kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 36V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |