The G4W-1112P-VD-TV8-HP-DC24 is a 24V non-latching relay coil with a current rating of 33.3mA and a power consumption of 800mW. It has a coil resistance of 720 ohms and is designed for use in through hole mount applications. The relay operates within a temperature range of -25°C to 55°C and has a contact current rating of 15A. The G4W-1112P-VD-TV8-HP-DC24 is a general purpose relay with a silver and cadmium contact material.
Omron G4W-1112P-VD-TV8-HP-DC24 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 800mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G4W |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G4W-1112P-VD-TV8-HP-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.