Multilayer fixed inductor with 0.9nH inductance, designed for surface mount (SMD/SMT) applications. Features a compact 0402 (1005 metric) ceramic core, 100mΩ DC resistance, and a maximum DC current rating of 1A. Operates across a wide temperature range from -55°C to 125°C, with a high self-resonant frequency of 17.7GHz. This unshielded component is supplied on tape and reel.
Sign in to ask questions about the TDK MLG1005S0N9C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG1005S0N9C technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 100mR |
| Height | 0.5mm |
| Inductance | 0.9nH |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| Rated Current-Max | 1A |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 17.7GHz |
| Series | MLG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1005S0N9C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.