Sign in to ask questions about the Intel NH82580DBSLH5U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel NH82580DBSLH5U technical specifications.
| Package/Case | BGA |
| Data Rate | 5Gbps |
| Interface | PCIe |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 82580DB |
| RoHS | Compliant |
Download the complete datasheet for Intel NH82580DBSLH5U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.