Unidirectional Transient Voltage Suppressor (TVS) diode in a SOT-553-5 package, offering ESD protection for four lines. Features a 5.6V DC rated voltage, 3V working voltage, and 10A peak pulse current capability. Breakdown voltage ranges from 5.32V to 5.88V with a clamping voltage of 10.5V. Operates across a wide temperature range of -55°C to 150°C, with low leakage current of 1uA. This RoHS compliant component is supplied on a 4000-piece tape and reel.
Onsemi NZQA5V6XV5T1G technical specifications.
| Capacitance | 90pF |
| Package/Case | SOT-553-5 |
| Clamping Voltage | 10.5V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.7mm |
| Max Breakdown Voltage | 5.88V |
| Min Breakdown Voltage | 5.32V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10A |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 100W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 5.6V |
| Width | 1.3mm |
| Working Voltage | 3V |
| RoHS | Compliant |
No datasheet is available for this part.