RF MOSFET N-CHANNEL transistor featuring 125V drain-to-source breakdown voltage and 40A continuous drain current. Operates at frequencies up to 250MHz with a typical gain of 16dB. This component offers 500W maximum power dissipation and 300W output power, suitable for demanding applications. Designed for screw mounting in a 5-pin M-244 case, it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics SD2932W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SD2932W technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 40A |
| Current Rating | 40A |
| Drain to Source Breakdown Voltage | 125V |
| Drain to Source Voltage (Vdss) | 125V |
| DS Breakdown Voltage-Min | 125V |
| Frequency | 175MHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500W |
| Mount | Screw |
| Number of Elements | 2 |
| Output Power | 300W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD2932W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.