MOSFET N-CH 25V 30A POLARPAK
Sign in to ask questions about the Stmicroelectronics STK30N2LLH5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STK30N2LLH5 technical specifications.
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 2.29nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 5.2W |
| Rds On Max | 2.9mR |
| RoHS Compliant | No |
| Series | STripFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STK30N2LLH5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.