Serial-interfaced 6-digit LED controller featuring 48 segments and integrated keyscan functionality. Operates within a 4.5V to 5.5V supply voltage range, with a typical 5V operating voltage. Delivers up to 40mA output current per channel and supports a 1MHz switching frequency. Packaged in a lead-free SO surface mount configuration, this RoHS compliant component offers a maximum power dissipation of 1.2W.
Sign in to ask questions about the Stmicroelectronics STLED316SMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STLED316SMTR technical specifications.
| Package/Case | SO |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5.5V |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Segments | 48 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15A |
| Switching Frequency-Max | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLED316SMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.